+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PDM-120

Tool: for installing cable grommet; PDM; Grip capac: 120 mm

Manufacturer: INSARO

Manufacturer part number:
PDM-120
TME Symbol:
PDM-120

Specification

Manufacturer
INSARO
Type of tool
for installing cable grommet
Manufacturer series
PDM
Tools application
cable glands
Grip capacity
120 mm
Gross weight162.5 g
EAN code5908130415006

WATCH VIDEO

See other products in this category: Grommets INSARO,
See other products from this series.:
*
PDM-120
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 134.82 USDGross price for quantities from 1 pcs - 134.82 USD
Net price for quantities from 2 pcs - 122.18 USDGross price for quantities from 2 pcs - 122.18 USD
Net price for quantities from 4 pcs - 113.75 USDGross price for quantities from 4 pcs - 113.75 USD