+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PDM-15-05M

Converter: AC/DC; 15W; 85÷305VAC; Usup: 100÷430VDC; Uout: 5VDC; 85%

NEW

Manufacturer: POS

Manufacturer part number:
PDM-15-05M
TME Symbol:
PDM-15-05M

Specification

Manufacturer
POS
Type of converter
AC/DC
Power
15W
Output voltage
5V DC
Output current
0...3A
Number of outputs
1
Efficiency
85%
Manufacturer series
PDM-15
Body dimensions
52.4x27.2x24mm
Mounting
THT
Insulation voltage
4kV
Operating temperature
-40...85°C
Power consumption without load
<0.1W
Supply voltage
  • 85...305V AC
  • 100...430V DC
Gross weight50.92 g
See other products in this category: PCB AC/DC converters POS,
See other products from this series.:
*
PDM-15-05M
1 in TME stock
Net price for quantities from 1 pcs - 7.50 USDGross price for quantities from 1 pcs - 7.50 USD
Net price for quantities from 5 pcs - 7.04 USDGross price for quantities from 5 pcs - 7.04 USD
Net price for quantities from 10 pcs - 6.58 USDGross price for quantities from 10 pcs - 6.58 USD
Net price for quantities from 20 pcs - 6.11 USDGross price for quantities from 20 pcs - 6.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.