+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PDS1-S5-S5-M-TR

Converter: DC/DC; 1W; Iout: 200mA; SMT; 12.7x8.3x7.25mm; OUT: 1

NEW

Manufacturer: BEL

Manufacturer part number:
PDS1-S5-S5-M-TR
TME Symbol:
PDS1-S5-S5-M-TR

Specification

Manufacturer
BEL
Type of converter
DC/DC
Power
1W
Output current
0.2A
Mounting
SMT
Body dimensions
12.7x8.3x7.25mm
Efficiency
80%
Operating temperature
-40...105°C
Protection
short circuit protection SCP
Insulation voltage
1.5kV
Number of outputs
1
Output voltage
5V
Supply voltage
  • 4.5...5.5V
Gross weight1.4 g
See other products in this category: DC/DC Converters BEL,
*
PDS1-S5-S5-M-TR
0 in TME stock
Net price for quantities from 500 pcs - 10.34 USDGross price for quantities from 500 pcs - 10.34 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.