+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PDU-02I1908I-0200-C20-BK

Plug socket strip: protective; Sockets: 10; 230VAC; 16A; black; 2m


Manufacturer: LANBERG

Manufacturer part number:
PDU-02I1908I-0200-C20-BK
TME Symbol:
PDU-02I1908I

Specification

Manufacturer
LANBERG
Type of plug socket strip
protective
Number of sockets
10
Max. operating voltage
230V AC
Max. operating current
16A
Colour
black
Power lead length
2m
IP rating
IP20
Kind of output connector
IEC C13
Kind of input connector
IEC C20
Overvoltege protection plug socket strip features
  • automatic fuse
  • C13 sockets type
  • C19 sockets type
  • mounting bracket for mounting in 19" rack
  • protection with one fuse
Gross weight1.0596 kg
Certificates
EAN code5901969424515

WATCH VIDEO

See other products in this category: Socket Strips LANBERG,
*
PDU-02I1908I-0200-C20-BK
27 in TME stock
Net price for quantities from 1 pcs - 27.46 USDGross price for quantities from 1 pcs - 27.46 USD
Net price for quantities from 5 pcs - 25.63 USDGross price for quantities from 5 pcs - 25.63 USD
Net price for quantities from 10 pcs - 23.80 USDGross price for quantities from 10 pcs - 23.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.