+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PDU620CT-13

Diode: rectifying; SMD; 200V; 6A; 25ns; PowerDI®5; Ufmax: 1.2V


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
PDU620CT-13
TME Symbol:
PDU620CT-13

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
6A
Reverse recovery time
25ns
Semiconductor structure
common cathode, double
Capacitance
35pF
Case
PowerDI®5
Max. forward voltage
1.2V
Max. forward impulse current
90A
Kind of package
reel, tape
Gross weight0.21 g
Certificates
See other products in this category: SMD universal diodes DIODES INCORPORATED,
*
PDU620CT-13
0 in TME stock
Net price for quantities from 5000 pcs - 0.81 USDGross price for quantities from 5000 pcs - 0.81 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.