+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PE-53115NL

Inductor: wire; THT; 3A; R: 100mΩ; ±20%; vertical; Inductor: toroidal


Manufacturer: PULSE

Manufacturer part number:
PE-53115NL
TME Symbol:
PE-53115NL

Specification

Manufacturer
PULSE
Type of inductor
wire
Mounting
THT
Operating current
3A
Resistance
0.1Ω
Tolerance
±20%
Spatial orientation
vertical
Kind of inductor
toroidal
Inductance of individual winding
0.15mH
Number of windings
1
Gross weight18.41 g
Certificates
See other products in this category: Inductors PULSE,
*
PE-53115NL
38 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.73 USDGross price for quantities from 1 pcs - 2.73 USD
Net price for quantities from 5 pcs - 2.45 USDGross price for quantities from 5 pcs - 2.45 USD
Net price for quantities from 10 pcs - 2.26 USDGross price for quantities from 10 pcs - 2.26 USD
Net price for quantities from 25 pcs - 2.00 USDGross price for quantities from 25 pcs - 2.00 USD
Net price for quantities from 40 pcs - 1.96 USDGross price for quantities from 40 pcs - 1.96 USD
Packaging method by the manufacturer:Tray = 50 pcsTray = 55 pcs