+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E.4002BL

Connector: terminal block; 380V; screw terminal; black; polyamide


Manufacturer: PAWBOL

Manufacturer part number:
E.4002BL
TME Symbol:
PE.4002B

Specification

Manufacturer
PAWBOL
Type of connector
terminal block
Rated voltage
380V
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Colour
black
Body material
polyamide
Mounting hole diameter
3.9mm
Wire cross-section
1.5...4mm2
Number of ways
4
Number of terminals
8
Connectors features
assembling possibility
Body dimensions
55.2x23x15mm
Dimensions
Gross weight26.41 g
Certificates
See other products in this category: Terminal blocks PAWBOL,
*
E.4002BL
800 in TME stock
Net price for quantities from 50 pcs - 1.04 USDGross price for quantities from 50 pcs - 1.04 USD
Net price for quantities from 200 pcs - 0.92 USDGross price for quantities from 200 pcs - 0.92 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs