+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E.4073

Splice terminal: distribution block; 160A; 500V; screw terminal


Manufacturer: PAWBOL

Manufacturer part number:
E.4073
TME Symbol:
PE.4073

Specification

Manufacturer
PAWBOL
Type of splice terminal
distribution block
Current rating
0.16kA
Rated voltage
0.5kV
Mechanical mounting
for cable, for DIN rail mounting, for panel mounting, mounting holes
Electrical mounting
screw terminal
Wire cross-section
1.5...25mm2
Number of ways
2
Number of terminals
14
Body dimensions
44x66x51mm
Mounting rail size
TS35
Gross weight125.13 g
Certificates
EAN code5908289622140
See other products in this category: Terminal blocks PAWBOL,
*
E.4073
58 in TME stock
Net price for quantities from 1 pcs - 10.30 USDGross price for quantities from 1 pcs - 10.30 USD
Net price for quantities from 5 pcs - 9.27 USDGross price for quantities from 5 pcs - 9.27 USD
Net price for quantities from 20 pcs - 8.24 USDGross price for quantities from 20 pcs - 8.24 USD
Net price for quantities from 50 pcs - 7.21 USDGross price for quantities from 50 pcs - 7.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.