+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E.4190T

Quick splice; 32A; 450V; for cable; spring clamp; 0.5÷4mm2; ways: 1

Manufacturer: PAWBOL

Manufacturer part number:
E.4190T
TME Symbol:
PE.4190

Specification

Manufacturer
PAWBOL
Type of splice terminal
quick splice
Current rating
32A
Rated voltage
450V
Mechanical mounting
for cable
Electrical mounting
spring clamp
Wire cross-section
0.5...4mm2
Number of ways
1
Number of terminals
2
Splice terminal variant
with lever
Gross weight2.795 g
Certificates
See other products in this category: Quick Splice PAWBOL,
*
E.4190T
945 in TME stock
Net price for quantities from 5 pcs - 0.35 USDGross price for quantities from 5 pcs - 0.35 USD
Net price for quantities from 50 pcs - 0.31 USDGross price for quantities from 50 pcs - 0.31 USD
Net price for quantities from 150 pcs - 0.27 USDGross price for quantities from 150 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcsBag = 100 pcs