+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E.4193T

Quick splice; 32A; 450V; for cable; spring clamp; 0.5÷4mm2; ways: 1


Manufacturer: PAWBOL

Manufacturer part number:
E.4193T
TME Symbol:
PE.4193

Specification

Manufacturer
PAWBOL
Type of splice terminal
quick splice
Current rating
32A
Rated voltage
450V
Mechanical mounting
for cable
Electrical mounting
spring clamp
Wire cross-section
0.5...4mm2
Number of ways
1
Number of terminals
5
Splice terminal variant
with lever
Gross weight6.115 g
Certificates
See other products in this category: Quick Splice PAWBOL,
*
E.4193T
36 in TME stock
Net price for quantities from 2 pcs - 0.63 USDGross price for quantities from 2 pcs - 0.63 USD
Net price for quantities from 25 pcs - 0.56 USDGross price for quantities from 25 pcs - 0.56 USD
Net price for quantities from 75 pcs - 0.49 USDGross price for quantities from 75 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcsCardboard = 50 pcs