+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: BOURNS
Manufacturer | BOURNS | |
Type of encoder | incremental | |
Mounting | THT | |
Resolution | 24imp/revol. | |
Number of positions | 24 | |
Output signal | two phase A and B | |
Mechanical durability | 30000 cycles | |
Operating voltage | 5V DC | |
Max. operating current | 10mA | |
Operating temperature | -30...70°C | |
Shaft surface | knurled | |
Shaft length | 15mm | |
Shaft diameter | 6mm | |
Key stroke | 0.5mm | |
Encoders features | with button |