+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PEC11R-4220K-S0024

Encoder: incremental; THT; 24imp/revol; Pos: 24; 5VDC; 10mA; L: 20mm


Manufacturer: BOURNS

Manufacturer part number:
PEC11R-4220K-S0024
TME Symbol:
PEC11R-4220K-S0024

Specification

Manufacturer
BOURNS
Type of encoder
incremental
Mounting
THT
Resolution
24imp/revol.
Number of positions
24
Mechanical durability
30000 cycles
Operating voltage
5V DC
Max. operating current
10mA
Operating temperature
-30...70°C
Shaft surface
knurled
Shaft length
20mm
Shaft diameter
6mm
Key stroke
0.5mm
Encoders features
with button
Gross weight5.2 g
Certificates
See other products in this category: Incremental type encoders BOURNS,
*
PEC11R-4220K-S0024
744 in TME stock
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 5 pcs - 1.63 USDGross price for quantities from 5 pcs - 1.63 USD
Net price for quantities from 10 pcs - 1.51 USDGross price for quantities from 10 pcs - 1.51 USD
Net price for quantities from 25 pcs - 1.37 USDGross price for quantities from 25 pcs - 1.37 USD
Net price for quantities from 40 pcs - 1.34 USDGross price for quantities from 40 pcs - 1.34 USD
Net price for quantities from 50 pcs - 1.32 USDGross price for quantities from 50 pcs - 1.32 USD
Net price for quantities from 75 pcs - 1.28 USDGross price for quantities from 75 pcs - 1.28 USD
Net price for quantities from 150 pcs - 1.24 USDGross price for quantities from 150 pcs - 1.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 75 pcs