+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PEC12R-4225F-S0024

Encoder: incremental; THT; Pos: 24; Mech.durability: 30000cycles


Manufacturer: BOURNS

Manufacturer part number:
PEC12R-4225F-S0024
TME Symbol:
PEC12R-4225F-S0024

Specification

Manufacturer
BOURNS
Type of encoder
incremental
Mounting
THT
Number of positions
24
Mechanical durability
30000 cycles
Operating voltage
5V DC
Operating temperature
-30...70°C
Shaft surface
D spring
Shaft length
25mm
Shaft diameter
6mm
Encoders features
with button
Resolution
24
Gross weight2.742 g
Certificates
See other products in this category: Incremental type encoders BOURNS,
*
PEC12R-4225F-S0024
264 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 5 pcs - 1.39 USDGross price for quantities from 5 pcs - 1.39 USD
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.30 USD
Net price for quantities from 25 pcs - 1.16 USDGross price for quantities from 25 pcs - 1.16 USD
Net price for quantities from 40 pcs - 1.08 USDGross price for quantities from 40 pcs - 1.08 USD
Net price for quantities from 50 pcs - 1.07 USDGross price for quantities from 50 pcs - 1.07 USD
Net price for quantities from 75 pcs - 1.05 USDGross price for quantities from 75 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 75 pcs