+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PEL-3111A

Electronic load; 0÷150V; 0÷210A; 1050W; PEL-3000; 100÷240VAC

NEW

Manufacturer: GW INSTEK

Manufacturer part number:
PEL-3111A
TME Symbol:
PEL-3111A

Specification

Manufacturer
GW INSTEK
Type of meter
electronic load
Operating voltage
0...150V
Operating current
0...210A
Maximum power
1.05kW
Manufacturer series
PEL-3000
Dimensions
427.8x124x400.5mm
Kind of display used
colour, LCD 3,5"
Operating modes
constant current, constant current+voltage, constant power, constant power+voltage, constant resistance, constant resistance+voltage, constant voltage
Interface
  • LAN
  • RS232
  • RS485
  • USB
Supply voltage
  • 100...240V AC
Gross weight17 kg
See other products in this category: Electronic Loads GW INSTEK,
See other products from this series.:
*
PEL-3111A
0 in TME stock
Net price for quantities from 1 pcs - 4 494.93 USDGross price for quantities from 1 pcs - 4 494.93 USD
No. of pieces (Multiplicity: 1)