+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PEM-10/16A

Relay: installation; for DIN rail mounting; PEM; IP20; 16A

Manufacturer: ZAMEL

Manufacturer part number:
PEM-10/16A

Alternative designations: EXT10000321

TME Symbol:
PEM-10/16A

Specification

Manufacturer
ZAMEL
Type of relay
installation
Mounting
for DIN rail mounting
Manufacturer series
PEM
Operating temperature
-10...55°C
Leads
screw terminals
IP rating
IP20
Body dimensions
90x17.5x66mm
Max. operating current
16A
Indication
LED
Contacts configuration
SPDT
Relay variant
monostable
Coil voltage
230V AC
Switched voltage
max. 250V AC
Gross weight82.7 g
EAN code5903669501350
See other products in this category: Monitoring Relays ZAMEL,
See other products from this series.:
*
PEM-10/16A
3 in TME stock
Net price for quantities from 1 pcs - 23.45 USDGross price for quantities from 1 pcs - 23.45 USD
Net price for quantities from 5 pcs - 21.98 USDGross price for quantities from 5 pcs - 21.98 USD
Net price for quantities from 10 pcs - 20.52 USDGross price for quantities from 10 pcs - 20.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.