+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPALFA02

Spacer ring; 165mm; Alfa Romeo; Alfa Giulia,Alfa Giulietta; PETG


Manufacturer: BASSER

Manufacturer part number:
DPALFA02
TME Symbol:
PETG.DPALFA02

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Loudspeaker size
165mm
Application - car brand
Alfa Romeo
Application - car model
Alfa Giulia, Alfa Giulietta, Alfa Romeo Mito, Alfa Romeo Stelvio
Quantity in set/package
2pcs.
Material
PETG
Gross weight261.5 g
See other products in this category: Plastic Mounting Accessories BASSER,
*
DPALFA02
2 in TME stock
Net price for quantities from 1 set - 19.66 USDGross price for quantities from 1 set - 19.66 USD
Net price for quantities from 2 set - 18.25 USDGross price for quantities from 2 set - 18.25 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.