+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPAUDI02

Spacer ring; 200mm; Audi,Lamborghini; Audi A4 B8 2007->2015

Manufacturer: BASSER

Manufacturer part number:
DPAUDI02
TME Symbol:
PETG.DPAUDI02

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Loudspeaker size
200mm
Application - car brand
Audi, Lamborghini
Application - car model
Audi A4 B8 2007->2015, Audi A4 B9 2015->2021, Audi A5 B8 2007->2019, Audi A6/C7 2011->2018, Audi A6/C8 2018->, Audi Q3 I 2011->, Lamborghini Aventador 2012->2021
Application - loudspeaker localisation
Audi A4 front doors, Audi A5 front doors, Audi A6 front doors, Audi Q3 front doors, Lamborghini Aventador front doors
Quantity in set/package
2pcs.
Material
PETG
Gross weight596.7 g
Certificates
See other products in this category: Plastic Mounting Accessories BASSER,
*
DPAUDI02
1 in TME stock
Net price for quantities from 1 set - 39.69 USDGross price for quantities from 1 set - 39.69 USD
Net price for quantities from 2 set - 36.86 USDGross price for quantities from 2 set - 36.86 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.