+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPCITR03

Spacer ring; 165mm; Citroën; Citroën Jumper; 2pcs; PETG

Manufacturer: BASSER

Manufacturer part number:
DPCITR03
TME Symbol:
PETG.DPCITR03

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Loudspeaker size
165mm
Application - car brand
Citroën
Application - car model
Citroën Jumper
Quantity in set/package
2pcs.
Material
PETG
Gross weight261.8 g
See other products in this category: Plastic Mounting Accessories BASSER,
*
DPCITR03
1 in TME stock
Net price for quantities from 1 set - 19.85 USDGross price for quantities from 1 set - 19.85 USD
Net price for quantities from 2 set - 18.44 USDGross price for quantities from 2 set - 18.44 USD
No. of complete sets (Multiplicity: 1)