+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPMERC08

Spacer ring; 165mm; Mercedes; Mercedes GLK-Class; 2pcs; PETG


Manufacturer: BASSER

Manufacturer part number:
DPMERC08
TME Symbol:
PETG.DPMERC08

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Loudspeaker size
165mm
Application - car brand
Mercedes
Application - car model
Mercedes-Benz Vito III, Mercedes GLK-Class, Mercedes V-class II
Quantity in set/package
2pcs.
Material
PETG
Gross weight355.7 g
See other products in this category: Plastic Mounting Accessories BASSER,
*
DPMERC08
2 in TME stock
Net price for quantities from 1 set - 24.83 USDGross price for quantities from 1 set - 24.83 USD
Net price for quantities from 2 set - 23.05 USDGross price for quantities from 2 set - 23.05 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.