+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPOPEL02

Spacer ring; 165mm; Opel; Opel Astra,Opel Corsa,Opel Signum


Manufacturer: BASSER

Manufacturer part number:
DPOPEL02
TME Symbol:
PETG.DPOPEL02

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Loudspeaker size
165mm
Application - car brand
Opel
Application - car model
Opel Astra, Opel Corsa, Opel Signum, Opel Vectra
Quantity in set/package
2pcs.
Material
PETG
Gross weight261.6 g
See other products in this category: Plastic Mounting Accessories BASSER,
*
DPOPEL02
0 in TME stock
Net price for quantities from 1 set - 19.66 USDGross price for quantities from 1 set - 19.66 USD
Net price for quantities from 2 set - 18.25 USDGross price for quantities from 2 set - 18.25 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.