+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPRENA03

Spacer ring; 165mm; Renault; Renault Master III 2010->; 2pcs.


Manufacturer: BASSER

Manufacturer part number:
DPRENA03
TME Symbol:
PETG.DPRENA03

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Loudspeaker size
165mm
Application - car brand
Renault
Application - car model
Renault Master III 2010->, Renault Trafic III 2014->
Application - loudspeaker localisation
Renault Master front doors, Renault Trafic front doors
Quantity in set/package
2pcs.
Material
PETG
Gross weight362.4 g
Certificates
See other products in this category: Plastic Mounting Accessories BASSER,
*
DPRENA03
3 in TME stock
Net price for quantities from 1 set - 24.83 USDGross price for quantities from 1 set - 24.83 USD
Net price for quantities from 2 set - 23.05 USDGross price for quantities from 2 set - 23.05 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.