+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPSKOD01

Spacer ring; 165mm; Škoda; Škoda Fabia,Škoda Octavia II; 2pcs.


Manufacturer: BASSER

Manufacturer part number:
DPSKOD01
TME Symbol:
PETG.DPSKOD01

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Loudspeaker size
165mm
Application - car brand
Škoda
Application - car model
Škoda Fabia, Škoda Octavia II, Škoda Octavia III
Quantity in set/package
2pcs.
Material
PETG
Gross weight311.6 g
See other products in this category: Plastic Mounting Accessories BASSER,
*
DPSKOD01
1 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 21.81 USDGross price for quantities from 1 set - 21.81 USD
Net price for quantities from 2 set - 20.25 USDGross price for quantities from 2 set - 20.25 USD