+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPVW02

Spacer ring; 165mm; VW; VW Amarok,VW Beetle,VW Polo; 2pcs; PETG


Manufacturer: BASSER

Manufacturer part number:
DPVW02
TME Symbol:
PETG.DPVW02

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Loudspeaker size
165mm
Application - car brand
VW
Application - car model
VW Amarok, VW Beetle, VW Polo, VW SCIROCCO III, VW Transporter
Quantity in set/package
2pcs.
Material
PETG
Gross weight312.3 g
See other products in this category: Plastic Mounting Accessories BASSER,
*
DPVW02
1 in TME stock
Net price for quantities from 1 set - 22.63 USDGross price for quantities from 1 set - 22.63 USD
Net price for quantities from 2 set - 21.01 USDGross price for quantities from 2 set - 21.01 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.