+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PF2A4R7MPN0511U

Capacitor: electrolytic; THT; 4.7uF; 100VDC; Ø5x11mm; Pitch: 5mm


Manufacturer: Elite

Manufacturer part number:
PF2A4R7MPN0511U
TME Symbol:
PF2A4R7MPN0511U

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
THT
Capacitance
4.7µF
Operating voltage
100V DC
Body dimensions
Ø5x11mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
PF
Height
11mm
Diameter
5mm
Gross weight0.519 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
See other products from this series.:
*
PF2A4R7MPN0511U
56600 in TME stock
Net price for quantities from 50 pcs - 0.03 USDGross price for quantities from 50 pcs - 0.03 USD
Net price for quantities from 250 pcs - 0.02 USDGross price for quantities from 250 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 4000 pcs - 0.02 USDGross price for quantities from 4000 pcs - 0.02 USD
Net price for quantities from 20000 pcs - 0.01 USDGross price for quantities from 20000 pcs - 0.01 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerCardboard = 2 000 pcsCardboard = 20 000 pcs