+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PF2G470MNN1625

Capacitor: electrolytic; THT; 47uF; 400VDC; Ø16x25mm; Pitch: 7.5mm


Manufacturer: Elite

Manufacturer part number:
PF2G470MNN1625
TME Symbol:
PF2G470MNN1625

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
THT
Capacitance
47µF
Operating voltage
400V DC
Body dimensions
Ø16x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...105°C
Manufacturer series
PF
Height
25mm
Diameter
16mm
Gross weight7.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
See other products from this series.:
*
PF2G470MNN1625
9253 in TME stock
Net price for quantities from 2 pcs - 0.80 USDGross price for quantities from 2 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 200 pcs - 0.31 USDGross price for quantities from 200 pcs - 0.31 USD
Net price for quantities from 600 pcs - 0.29 USDGross price for quantities from 600 pcs - 0.29 USD
Net price for quantities from 1200 pcs - 0.28 USDGross price for quantities from 1200 pcs - 0.28 USD
Net price for quantities from 2400 pcs - 0.28 USDGross price for quantities from 2400 pcs - 0.28 USD
Net price for quantities from 4800 pcs - 0.27 USDGross price for quantities from 4800 pcs - 0.27 USD
Net price for quantities from 9600 pcs - 0.27 USDGross price for quantities from 9600 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcsCardboard = 1 200 pcs