+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10044910

Socket: transistors; PIN: 10; TO5; THT; gold-plated


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10044910

Alternative designations: PF 510 G

TME Symbol:
PF510G

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of Socket
transistors
Number of pins
10
Application
TO5
Electrical mounting
THT
Contact plating
gold-plated
Gross weight0.543 g
Certificates
See other products in this category: Precision sockets FISCHER ELEKTRONIK,
*
10044910
13 in TME stock
Net price for quantities from 1 pcs - 7.66 USDGross price for quantities from 1 pcs - 7.66 USD
Net price for quantities from 10 pcs - 6.81 USDGross price for quantities from 10 pcs - 6.81 USD
Net price for quantities from 50 pcs - 5.96 USDGross price for quantities from 50 pcs - 5.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.