+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

802407

Connector: D-Sub; PIN: 9; data transfer; angled 90°; IDC; for cable


Manufacturer: HELU

Manufacturer part number:
802407
TME Symbol:
PFB-90-PG-SK-SOL

Specification

Manufacturer
HELU
Type of connector
D-Sub
Number of pins
9
Connector family
data transfer
Spatial orientation
angled 90°
Electrical mounting
IDC
Mechanical mounting
for cable
Connectors application
SK/FC cable, solid wire
Related items
PROFIBUS-L2-DB, PROFIBUS-L2-OUT
Connector variant
  • PROFIBUS
  • with interface PG
Gross weight38.97 g
Certificates
See other products in this category: Complete D-Sub plugs HELU,
*
802407
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 61.97 USDGross price for quantities from 1 pcs - 61.97 USD
Net price for quantities from 3 pcs - 58.22 USDGross price for quantities from 3 pcs - 58.22 USD
Net price for quantities from 5 pcs - 54.23 USDGross price for quantities from 5 pcs - 54.23 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs