+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

802406

Connector: D-Sub; PIN: 9; data transfer; angled 90°; IDC; for cable


Manufacturer: HELU

Manufacturer part number:
802406
TME Symbol:
PFB-90-SK-SOL

Specification

Manufacturer
HELU
Type of connector
D-Sub
Number of pins
9
Connector family
data transfer
Spatial orientation
angled 90°
Electrical mounting
IDC
Mechanical mounting
for cable
Connector variant
PROFIBUS
Connectors application
SK/FC cable, solid wire
Related items
PROFIBUS-L2-DB, PROFIBUS-L2-OUT
Gross weight34.9 g
Certificates
See other products in this category: Complete D-Sub plugs HELU,
*
802406
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 70.26 USDGross price for quantities from 1 pcs - 70.26 USD
Net price for quantities from 3 pcs - 66.00 USDGross price for quantities from 3 pcs - 66.00 USD
Net price for quantities from 5 pcs - 61.48 USDGross price for quantities from 5 pcs - 61.48 USD