+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

355.74

Cleaning cloth: sandpaper; Granularity: 600; 230x280mm; 6pcs.

Manufacturer: PG PROFESSIONAL

Manufacturer part number:
355.74
TME Symbol:
PG-355.74

Specification

Manufacturer
PG PROFESSIONAL
Type of cleaning cloth
sandpaper
Granularity
600
Dimensions
230x280mm
Quantity in set/package
6pcs.
Tools application
  • for dry running
  • for removing paint
  • for wet work
  • metal
  • plastic
Gross weight142 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
355.74
32 in TME stock
Net price for quantities from 1 pcg - 3.81 USDGross price for quantities from 1 pcg - 3.81 USD
Net price for quantities from 5 pcg - 3.55 USDGross price for quantities from 5 pcg - 3.55 USD
Net price for quantities from 10 pcg - 3.30 USDGross price for quantities from 10 pcg - 3.30 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcg