+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

452.60

Screwdriver bit: Torx®; TX20; 1/4"; Overall len: 25mm; 2pcs.


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
452.60
TME Symbol:
PG-452.60

Specification

Manufacturer
PG PROFESSIONAL
Type of screwdriver bit
Torx®
Bit size
TX20
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Quantity in set/package
2pcs.
Gross weight13.2 g
See other products in this category: Screwdriver Bits PG PROFESSIONAL,
*
452.60
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 2.02 USDGross price for quantities from 1 pcg - 2.02 USD
Net price for quantities from 5 pcg - 1.89 USDGross price for quantities from 5 pcg - 1.89 USD
Net price for quantities from 10 pcg - 1.76 USDGross price for quantities from 10 pcg - 1.76 USD