+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M.1915

Diamond mill; Ø: 1.8mm; Ø: 2.35mm; milling,engraving,carving


Manufacturer: PG MINI

Manufacturer part number:
M.1915
TME Symbol:
PG-M1915

Specification

Manufacturer
PG MINI
Type of power tool accessories
diamond mill
Tip diameter
1.8mm
Plunger diameter
2.35mm
Length
38.2mm
Tools application
  • carving
  • engraving
  • milling
Gross weight5.35 g

WATCH VIDEO

See other products in this category: Milling Cutters PG MINI,
*
M.1915
21 in TME stock
Net price for quantities from 1 pcs - 2.52 USDGross price for quantities from 1 pcs - 2.52 USD
Net price for quantities from 3 pcs - 2.35 USDGross price for quantities from 3 pcs - 2.35 USD
Net price for quantities from 5 pcs - 2.20 USDGross price for quantities from 5 pcs - 2.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs