+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M.2610

Grinding wheels; 22mm; aluminium oxide; steel; 2pcs.


Manufacturer: PG MINI

Manufacturer part number:
M.2610
TME Symbol:
PG-M2610

Specification

Manufacturer
PG MINI
Type of power tool accessories
grinding wheels
Saw diameter
22mm
Tool material
aluminium oxide
Tools application
steel
Quantity in set/package
2pcs.
Gross weight9.98 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PG MINI,
*
M.2610
5 in TME stock
Net price for quantities from 1 set - 1.75 USDGross price for quantities from 1 set - 1.75 USD
Net price for quantities from 3 set - 1.64 USDGross price for quantities from 3 set - 1.64 USD
Net price for quantities from 5 set - 1.54 USDGross price for quantities from 5 set - 1.54 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 set