+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M.3020

Flap grinding wheels; Ø: 20mm; Ø: 3mm; W: 5mm; grain 80


Manufacturer: PG MINI

Manufacturer part number:
M.3020
TME Symbol:
PG-M3020

Specification

Manufacturer
PG MINI
Type of power tool accessories
flap grinding wheels
Saw diameter
20mm
Plunger diameter
3mm
Width
5mm
Tools features
grain 80
Gross weight8.68 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PG MINI,
*
M.3020
5 in TME stock
Net price for quantities from 1 pcs - 4.48 USDGross price for quantities from 1 pcs - 4.48 USD
Net price for quantities from 3 pcs - 4.20 USDGross price for quantities from 3 pcs - 4.20 USD
Net price for quantities from 5 pcs - 3.92 USDGross price for quantities from 5 pcs - 3.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs