+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M.5030

Cutting wheels; Ø: 22mm; Thk: 0.6mm; metal,plastic; 10pcs.


Manufacturer: PG MINI

Manufacturer part number:
M.5030
TME Symbol:
PG-M5030

Specification

Manufacturer
PG MINI
Type of power tool accessories
cutting wheels
Saw diameter
22mm
Thickness
0.6mm
Quantity in set/package
10pcs.
Tools application
  • metal
  • plastic
Gross weight10.67 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PG MINI,
*
M.5030
10 in TME stock
Net price for quantities from 1 set - 2.93 USDGross price for quantities from 1 set - 2.93 USD
Net price for quantities from 3 set - 2.75 USDGross price for quantities from 3 set - 2.75 USD
Net price for quantities from 5 set - 2.57 USDGross price for quantities from 5 set - 2.57 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 set