+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M.5050

Cutting wheels; Ø: 40mm; Thk: 1mm; reinforced; metal,plastic; 5pcs.


Manufacturer: PG MINI

Manufacturer part number:
M.5050
TME Symbol:
PG-M5050

Specification

Manufacturer
PG MINI
Type of power tool accessories
cutting wheels
Saw diameter
40mm
Thickness
1mm
Tools features
reinforced
Quantity in set/package
5pcs.
Tools application
  • metal
  • plastic
Gross weight16.94 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PG MINI,
*
M.5050
20 in TME stock
Net price for quantities from 1 set - 2.23 USDGross price for quantities from 1 set - 2.23 USD
Net price for quantities from 3 set - 2.09 USDGross price for quantities from 3 set - 2.09 USD
Net price for quantities from 5 set - 1.95 USDGross price for quantities from 5 set - 1.95 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 set