+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M.5410

Circular saw; 19mm; mini; PCB


Manufacturer: PG MINI

Manufacturer part number:
M.5410
TME Symbol:
PG-M5410

Specification

Manufacturer
PG MINI
Type of power tool accessories
circular saw
Saw diameter
19mm
Version
mini
Tools application
PCB
Gross weight4.04 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PG MINI,
*
M.5410
6 in TME stock
Net price for quantities from 1 pcs - 4.37 USDGross price for quantities from 1 pcs - 4.37 USD
Net price for quantities from 3 pcs - 4.09 USDGross price for quantities from 3 pcs - 4.09 USD
Net price for quantities from 5 pcs - 3.82 USDGross price for quantities from 5 pcs - 3.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs