+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M.5415

Cutting wheel; 25mm; wood,plastic


Manufacturer: PG MINI

Manufacturer part number:
M.5415
TME Symbol:
PG-M5415

Specification

Manufacturer
PG MINI
Type of power tool accessories
cutting wheel
Saw diameter
25mm
Tools application
  • plastic
  • wood
Gross weight4.38 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PG MINI,
*
M.5415
10 in TME stock
Net price for quantities from 1 pcs - 4.86 USDGross price for quantities from 1 pcs - 4.86 USD
Net price for quantities from 3 pcs - 4.55 USDGross price for quantities from 3 pcs - 4.55 USD
Net price for quantities from 5 pcs - 4.25 USDGross price for quantities from 5 pcs - 4.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs