+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M.5710

Cutting diamond wheel; 22mm; stone,marble,porcelain


Manufacturer: PG MINI

Manufacturer part number:
M.5710
TME Symbol:
PG-M5710

Specification

Manufacturer
PG MINI
Type of power tool accessories
cutting diamond wheel
Saw diameter
22mm
Tools application
  • marble
  • porcelain
  • stone
Gross weight5.13 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PG MINI,
*
M.5710
3 in TME stock
Net price for quantities from 1 pcs - 3.09 USDGross price for quantities from 1 pcs - 3.09 USD
Net price for quantities from 3 pcs - 2.92 USDGross price for quantities from 3 pcs - 2.92 USD
Net price for quantities from 5 pcs - 2.73 USDGross price for quantities from 5 pcs - 2.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs