+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M.5750

Cutting diamond wheel; 22mm; ceramics,stone,marble


Manufacturer: PG MINI

Manufacturer part number:
M.5750
TME Symbol:
PG-M5750

Specification

Manufacturer
PG MINI
Type of power tool accessories
cutting diamond wheel
Saw diameter
22mm
Related items
PG-M8100, PG-M8110
Tools application
  • ceramics
  • marble
  • stone
Gross weight4.99 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PG MINI,
*
M.5750
0 in TME stock
Net price for quantities from 1 pcs - 3.54 USDGross price for quantities from 1 pcs - 3.54 USD
Net price for quantities from 3 pcs - 3.32 USDGross price for quantities from 3 pcs - 3.32 USD
Net price for quantities from 5 pcs - 3.10 USDGross price for quantities from 5 pcs - 3.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs