+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M.5905

Fast cutting mill; Ø: 3.2mm; Ø: 3.2mm; wood,plastic,fiberglass


Manufacturer: PG MINI

Manufacturer part number:
M.5905
TME Symbol:
PG-M5905

Specification

Manufacturer
PG MINI
Type of power tool accessories
fast cutting mill
Tip diameter
3.2mm
Plunger diameter
3.2mm
Kind of tip
spiral
Tools application
  • fiberglass
  • plastic
  • wood
Gross weight7.2 g

WATCH VIDEO

See other products in this category: Milling Cutters PG MINI,
*
M.5905
10 in TME stock
Net price for quantities from 1 pcs - 3.19 USDGross price for quantities from 1 pcs - 3.19 USD
Net price for quantities from 3 pcs - 2.99 USDGross price for quantities from 3 pcs - 2.99 USD
Net price for quantities from 5 pcs - 2.80 USDGross price for quantities from 5 pcs - 2.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs