+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M.5915

Fast cutting mill; Ø: 3.2mm; Ø: 3.2mm; ceramic tile,plaster


Manufacturer: PG MINI

Manufacturer part number:
M.5915
TME Symbol:
PG-M5915

Specification

Manufacturer
PG MINI
Type of power tool accessories
fast cutting mill
Tip diameter
3.2mm
Plunger diameter
3.2mm
Kind of tip
spiral
Tools application
  • ceramic tile
  • plaster
Gross weight9.106 g

WATCH VIDEO

See other products in this category: Milling Cutters PG MINI,
*
M.5915
1 in TME stock
Net price for quantities from 1 pcs - 6.21 USDGross price for quantities from 1 pcs - 6.21 USD
Net price for quantities from 3 pcs - 5.83 USDGross price for quantities from 3 pcs - 5.83 USD
Net price for quantities from 5 pcs - 5.43 USDGross price for quantities from 5 pcs - 5.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs