+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M.9250

Engraver; 6W; 12÷18VDC; Len: 1.8m; Ø: 2.35mm

Manufacturer: PG MINI

Manufacturer part number:
M.9250
TME Symbol:
PG-M9250

Specification

Manufacturer
PG MINI
Type of power tool
engraver
Maximum power
6W
Tools application
engraving
Drill application
processing of stainless steel, glass, ceramics, plastic and minerals
Cable length
1.8m
Drill diameter
2.35mm
Supply voltage
  • 12...18V DC
Kit contents
  • accessories kit
  • power supply
  • precision mill
Gross weight550.9 g

WATCH VIDEO

See other products in this category: Electric Power Tools PG MINI,
*
M.9250
1 in TME stock
Net price for quantities from 1 set - 37.88 USDGross price for quantities from 1 set - 37.88 USD
Net price for quantities from 3 set - 35.51 USDGross price for quantities from 3 set - 35.51 USD
Net price for quantities from 5 set - 33.14 USDGross price for quantities from 5 set - 33.14 USD
No. of complete sets (Multiplicity: 1)