+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGB1010603MR

Arrester: PulseGuard; SMD; 0603; 150V; Uoper max: 24VDC


Manufacturer: LITTELFUSE

Manufacturer part number:
PGB1010603MR
TME Symbol:
PGB1010603MR

Specification

Manufacturer
LITTELFUSE
Type of surge arrester
PulseGuard
Mounting
SMD
Case - inch
0603
Typical spark-over voltage
150V
Max. operating voltage
24V DC
Surge arresters application
surge supression
Gross weight0.019 g
Certificates

WATCH VIDEO

See other products in this category: SMD surge arrestors LITTELFUSE,
*
PGB1010603MR
54 in TME stock
Net price for quantities from 1 pcs - 0.43 USDGross price for quantities from 1 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 150 pcs - 0.28 USDGross price for quantities from 150 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs