+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGM1201

Photoresistor; 250mW; 4÷10kΩ; 560nm; THT; 250VDC; ØLED: 12mm

Manufacturer: Token

Manufacturer part number:
PGM1201
TME Symbol:
PGM1201

Specification

Manufacturer
Token
Type of photoelement
photoresistor
Power
0.25W
Resistance at 10lx
4...10kΩ
Wavelength of peak sensitivity
560nm
Mounting
THT
LED diameter
12mm
Operating temperature
-30...70°C
Supply voltage
  • 250V DC
Gross weight0.85 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Photoresistors Token,
*
PGM1201
619 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 50 pcs - 0.78 USDGross price for quantities from 50 pcs - 0.78 USD
Net price for quantities from 200 pcs - 0.73 USDGross price for quantities from 200 pcs - 0.73 USD
Net price for quantities from 500 pcs - 0.60 USDGross price for quantities from 500 pcs - 0.60 USD
Packaging method by the manufacturer:Bag = 50 pcsCardboard = 500 pcs