+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGM5506

Photoresistor; 90mW; 2÷6kΩ; 540nm; THT; 100VDC; ØLED: 5mm

Manufacturer: Token

Manufacturer part number:
PGM5506
TME Symbol:
PGM5506

Specification

Manufacturer
Token
Type of photoelement
photoresistor
Power
90mW
Resistance at 10lx
2...6kΩ
Wavelength of peak sensitivity
540nm
Mounting
THT
LED diameter
5mm
Supply voltage
  • 100V DC
Gross weight0.23 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Photoresistors Token,
*
PGM5506
2154 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 0.40 USDGross price for quantities from 2 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 200 pcs - 0.14 USDGross price for quantities from 200 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Packaging method by the manufacturer:Bag = 200 pcsCardboard = 2 000 pcsCardboard = 3 000 pcs