+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0818111

Markers; white; snap fastener; 4.2mm; 120pcs.


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
0818111

Alternative designations: UC-TM 4

TME Symbol:
PH-0818111

Specification

Manufacturer
PHOENIX CONTACT
Type of cable accessories
markers
Colour
white
Mechanical mounting
snap fastener
Width
4.2mm
Quantity in set/package
120pcs.
Gross weight11.54 g
EAN code4046356133999
See other products in this category: Wire Markers PHOENIX CONTACT,
*
0818111
10 in TME stock
Net price for quantities from 10 pcs - 10.18 USDGross price for quantities from 10 pcs - 10.18 USD
Net price for quantities from 50 pcs - 8.99 USDGross price for quantities from 50 pcs - 8.99 USD
Net price for quantities from 100 pcs - 7.87 USDGross price for quantities from 100 pcs - 7.87 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 10 pcs