+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0828767

Markers; white; slide; 15mm; 84pcs.


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
0828767

Alternative designations: US-WMT (15X4)

TME Symbol:
PH-0828767

Specification

Manufacturer
PHOENIX CONTACT
Type of cable accessories
markers
Colour
white
Mechanical mounting
slide
Width
15mm
Quantity in set/package
84pcs.
Gross weight9.87 g
EAN code4046356559799
See other products in this category: Wire Markers PHOENIX CONTACT,
*
0828767
20 in TME stock
Net price for quantities from 10 pcs - 7.25 USDGross price for quantities from 10 pcs - 7.25 USD
Net price for quantities from 50 pcs - 6.45 USDGross price for quantities from 50 pcs - 6.45 USD
Net price for quantities from 100 pcs - 5.64 USDGross price for quantities from 100 pcs - 5.64 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 10 pcs