+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1200300

Screwdriver bit; hex key; HEX 2mm; 1/4"; Overall len: 89mm

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1200300

Alternative designations: SF-BIT-HEX 2-89 S

TME Symbol:
PH-1200300

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 2mm
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
89mm
Gross weight7.87 g
See other products in this category: Screwdriver Bits PHOENIX CONTACT,
*
1200300
3 in TME stock
Net price for quantities from 1 pcs - 21.15 USDGross price for quantities from 1 pcs - 21.15 USD
Net price for quantities from 5 pcs - 19.16 USDGross price for quantities from 5 pcs - 19.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs