+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1200304

Measuring tape; L: 5m; inch,metric; measure


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1200304

Alternative designations: MEASURING TAPE 5M I/M

TME Symbol:
PH-1200304

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
measuring tape
Tools application
designed for measurement of bigger devices, buildings and areas
Length
5m
Minimal graduation
1mm
Version
inch, metric
Measurement tool features
automatic tape return
Trade name
measure
Gross weight274.54 g
EAN code4055626430294
See other products in this category: Measuring Tools PHOENIX CONTACT,
*
1200304
0 in TME stock
Net price for quantities from 1 pcs - 6.78 USDGross price for quantities from 1 pcs - 6.78 USD
Net price for quantities from 3 pcs - 6.33 USDGross price for quantities from 3 pcs - 6.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.