+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1205202

Screwdriver: precision; slot; 2x0.4mm; Blade length: 60mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1205202

Alternative designations: SZS 0,4X2,0

TME Symbol:
PH-1205202

Specification

Manufacturer
PHOENIX CONTACT
Type of screwdriver
precision
Kind of bit
slot
Bit size
2x0.4mm
Blade length
60mm
Overall length
157mm
Screwdriver features
two-component handle
Gross weight11.17 g
See other products in this category: Precision Screwdrivers PHOENIX CONTACT,
*
1205202
10 in TME stock
Net price for quantities from 1 pcs - 6.96 USDGross price for quantities from 1 pcs - 6.96 USD
Net price for quantities from 5 pcs - 6.30 USDGross price for quantities from 5 pcs - 6.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs